T4052416003-007

Heilind Number:AMPT4052416003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052416003-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-3FR-10.0-M12-3MR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052416003-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052416003-007

Detailed Description

Enhance your connectivity with our RPC-M8-3FR-10.0-M12-3MR-PVC cable assembly, meticulously engineered for seamless performance. Measuring 10,000 mm in length, this durable PVC-jacketed cable features an M8 receptacle on one end and an M12 plug on the other, each with 3 positions for secure connections. With a 3A amperage rating and 24 AWG wire size, it ensures reliable power transmission, while the brown, blue, and black wire coloring simplifies installation. Operating at 60 VAC/60 VDC, it offers versatility in various applications. RoHS compliant and meticulously designed, this cable assembly guarantees both quality and compliance for your peace of mind. Elevate your wire management with this essential component, perfect for sensor applications and beyond.