| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052416004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052416004-004 |
T4052416004-004
| Heilind Number: | AMPT4052416004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052416004-004 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with this high-performance sensor cable assembly. Measuring 3000mm in length, it ensures seamless communication between M8 and M12 connectors, each featuring 4 positions for optimal functionality. The durable PVC jacket guarantees longevity, while the 24 AWG wires in brown, white, blue, and black ensure reliable signal transmission. Operating at 30VAC/30VDC and RoHS compliant, this cable meets stringent quality standards for your peace of mind. Trust in its quality to streamline your wire management and meet your connectivity needs with ease.

