| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052416004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052416004-006 |
T4052416004-006
| Heilind Number: | AMPT4052416004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052416004-006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our RPC-M8-4FR-7.0-M12-4MR-PVC cable, designed for reliable performance in demanding environments. This 7-meter long cable features M8 and M12 connectors, perfect for sensor applications. With 4 positions and a 24 AWG wire size, it ensures efficient signal transmission. The PVC jacket offers durability, while the brown, white, blue, and black wire colors make installation easy. Operating at 30VAC/30VDC and RoHS compliant, it prioritizes safety and environmental standards. Upgrade your setup with this high-quality cable, ideal for wire management in various industrial settings.

