| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052425003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052425003-002 |
T4052425003-002
| Heilind Number: | AMPT4052425003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052425003-002 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3FR-1.0-M12-3MS-PUR cable assembly, meticulously crafted for optimal performance in industrial settings. Boasting a 3A amperage and 1000mm overall length, this durable cable features an M8 receptacle on one end and an M12 plug on the other, facilitating seamless connections. The 4.5mm cable diameter, consisting of 24AWG wires in brown, blue, and black, ensures reliable signal transmission. Wrapped in a rugged Polyurethane (PUR) jacket in sleek gray, this RoHS-compliant assembly is designed for longevity. Suitable for applications requiring 60VAC/60VDC operating voltage, it's a versatile solution for your wire management needs.

