T4052425003-003

Heilind Number:AMPT4052425003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4052425003-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M8-3FR-1.5-M12-3MS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052425003-003
Amperage:3 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052425003-003

Detailed Description

Enhance your sensor connectivity with this high-performance cable assembly. Measuring 1500mm in length, it features a durable Polyurethane jacket in gray, ensuring longevity and reliability in any environment. The M8 receptacle and M12 plug connectors, each with 3 positions, guarantee secure and efficient data transmission. With a 3A amperage and 24 AWG wire size, this cable is optimized for power and signal applications. RoHS compliant and capable of operating at 60VAC/60VDC, it meets stringent industry standards for safety and environmental responsibility. Brown, blue, and black wire colors facilitate easy identification, while the 4.5mm cable diameter offers flexibility without sacrificing performance. Ideal for various industrial and commercial settings, this cable assembly is a essential component for your wire management needs.