T4052425003-004

Heilind Number:AMPT4052425003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4052425003-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC- M8-3FR-3.0-M12-3MS -PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052425003-004
Amperage:3 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052425003-004

Detailed Description

Enhance your industrial connectivity with the RPC- M8-3FR-3.0-M12-3MS -PUR Sensor Cable Assembly. This high-quality cable features a 3 A amperage capacity and a durable 3000 mm overall length, perfect for a variety of applications. With M8 and M12 connectors at each end, it ensures secure and reliable connections. The 4.5 mm cable diameter and 24 AWG wire size, in brown, blue, and black colors, guarantee efficient signal transmission. Made with Polyurethane (PUR) jacket material in a sleek gray color, it offers both flexibility and durability. Operating at 60 VAC/60 VDC, this cable assembly is RoHS compliant, meeting high environmental standards for a sustainable solution in wire management. Elevate your connectivity with this essential component.