T4052425003-005

Heilind Number:AMPT4052425003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4052425003-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3FR-5.0-M12-3MS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052425003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052425003-005

Detailed Description

Enhance connectivity in your industrial setup with this high-performance sensor cable assembly. Featuring M8 and M12 connectors, it ensures secure and reliable connections for your machinery. With a 5-meter overall length, this cable offers flexibility in installation. The 3A amperage capacity and 24 AWG wire size guarantee efficient power transmission, while the Polyurethane (PUR) jacket provides durability in harsh environments. With three positions and brown, blue, and black wires, it's perfect for various applications. Operating at 60VAC/60VDC and RoHS compliant, it meets industry standards for safety and performance. Upgrade your wire management with this essential component.