T4052425003-006

Heilind Number:AMPT4052425003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4052425003-006
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-3FR-7.0-M12-3MS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052425003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052425003-006

Detailed Description

Enhance your connectivity with the RPC-M8-3FR-7.0-M12-3MS-PUR Sensor Cable Assembly. Featuring a durable 7000mm Polyurethane jacket in sleek gray, it ensures optimal performance in industrial settings. With M8 and M12 connectors on either end, this cable is designed for secure and efficient data transmission. The 24 AWG wires in brown, blue, and black guarantee reliable signal conductivity, while the 4.5mm cable diameter offers flexibility without sacrificing durability. RoHS compliant and suitable for 60VAC/60VDC operating voltages, this assembly is a must-have for your wire management needs. Upgrade to the RPC-M8-3FR-7.0-M12-3MS-PUR and experience seamless connectivity like never before.