T4052425003-007

Heilind Number:AMPT4052425003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052425003-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-3FR-10.0-M12-3MS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052425003-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052425003-007

Detailed Description

Enhance connectivity with our RPC-M8-3FR-10.0-M12-3MS-PUR Sensor Cable Assembly, meticulously crafted for seamless integration in industrial applications. Featuring an M8 receptacle at one end and an M12 plug at the other, this 10-meter cable ensures reliable data transmission over distances. The 4.5mm cable diameter, shielded construction, and 24 AWG wire size guarantee optimal signal integrity, while the durable Polyurethane (PUR) jacket in sleek gray offers both flexibility and protection. With three color-coded wires (brown, blue, black) for easy installation and RoHS compliance, this assembly is a dependable solution for your wiring needs. Operating at 60 VAC/60 VDC, it meets industry standards for performance and safety, making it an essential component for your setup. Elevate your connectivity with this high-quality cable assembly.