T4052425004-002

Heilind Number:AMPT4052425004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052425004-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4FR-1.0-M12-4MS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052425004-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052425004-002

Detailed Description

Enhance connectivity in your industrial setup with our durable and reliable M8 to M12 Sensor Cable Assembly. Designed for seamless integration, this 1000mm cable features a 4-position M8 receptacle connector on one end and a 4-position M12 plug connector on the other, ensuring secure and efficient transmission. The 24 AWG wire, in brown, white, blue, and black, is encased in a rugged Polyurethane (PUR) jacket, offering exceptional protection against harsh environments. With an amperage of 3A and an operating voltage of 30 VAC/30 VDC, this cable is suitable for a wide range of applications. Rest assured, our cable assembly is RoHS compliant, meeting strict environmental standards. Upgrade your wire management system with this essential component, available now.