T4052425004-003

Heilind Number:AMPT4052425004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4052425004-003
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4FR-1.5-M12-4MS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052425004-003
Amperage:3 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052425004-003

Detailed Description

Enhance connectivity in your industrial setup with our RPC-M8-4FR-1.5-M12-4MS-PUR cable assembly. Designed for reliable performance, this 1.5-meter long cable features an M8 receptacle connector on one end and an M12 plug connector on the other, facilitating seamless integration. With a 3A amperage rating, it can efficiently power your devices, while the 24 AWG wire ensures optimal signal transmission. The polyurethane (PUR) jacket offers durability, making it suitable for rugged environments. Boasting RoHS compliance, you can trust in its quality and environmental responsibility. Suitable for sensor applications, this gray cable with brown, white, blue, and black wires is a versatile solution for your wire management needs.