| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052425004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052425004-005 |
T4052425004-005
| Heilind Number: | AMPT4052425004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052425004-005 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-4FR-5.0-M12-4MS-PUR cable, featuring a durable 5000mm Polyurethane (PUR) jacket for reliable performance in industrial settings. This 5mm cable, shielded for optimal signal integrity, boasts 24 AWG wire in Brown, White, Blue, and Black for versatile connectivity. With M8 receptacle and M12 plug connectors, it's designed for seamless integration, offering 4 positions for efficient data transfer. RoHS compliant and rated for 30 VAC/30 VDC, it guarantees safe and compliant operation. Ideal for wire management in diverse applications, this cable assembly is a must-have for streamlining your connectivity needs.

