| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052425004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052425004-006 |
T4052425004-006
| Heilind Number: | AMPT4052425004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052425004-006 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M8-4FR-7.0-M12-4MS-PUR Sensor Cable Assembly. This 7-meter long cable features a durable Polyurethane (PUR) jacket, ensuring reliable performance in demanding environments. Its M8 and M12 connectors, with 4 positions each, offer seamless integration with compatible devices. The 24 AWG wires, color-coded in brown, white, blue, and black, guarantee easy installation. Operating at 30 VAC/30 VDC and RoHS compliant, this cable assembly is not only efficient but also environmentally friendly. Upgrade your wire management system with this essential component.

