| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052425004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052425004-007 |
T4052425004-007
| Heilind Number: | AMPT4052425004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052425004-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with our RPC-M8-4FR-10.0-M12-4MS-PUR Sensor Cable Assembly. This high-quality cable measures 10 meters in length, featuring an M8 receptacle and M12 plug at each end for seamless integration. With a 3A amperage and 24 AWG wire size, it ensures reliable power and data transmission. The durable Polyurethane (PUR) jacket in a sleek gray finish guarantees longevity, while the brown, white, blue, and black wire colors simplify installation. Operating at 30VAC/30VDC, it complies with RoHS regulations, making it a sustainable choice for your wire management needs. Upgrade your connectivity with this versatile and efficient cable assembly.

