T4052426003-002

Heilind Number:AMPT4052426003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052426003-002
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M8-3FR-1.0-M12-3MR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052426003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052426003-002

Detailed Description

Enhance your connectivity with our RPC-M8-3FR-1.0-M12-3MR-PUR sensor cable assembly. Featuring an amperage of 3 A and an overall length of 1000 mm, this durable cable is designed for reliable performance. With an M8 receptacle at one end and an M12 plug at the other, it offers seamless integration into your setup. The 4.5 mm cable diameter, 24 AWG wire size, and Polyurethane (PUR) jacket ensure flexibility and protection. Compliant with RoHS standards, it operates at 60 VAC/60 VDC, making it ideal for various industrial applications. The brown, blue, and black wire colors, along with the gray jacket, provide easy identification. Elevate your wire management with this high-quality assembly.