| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052426003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052426003-003 |
T4052426003-003
| Heilind Number: | AMPT4052426003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052426003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M8-3FR-1.5-M12-3MR-PUR cable, featuring a 3A amperage and a durable 1500mm length. This high-quality cable boasts M8 and M12 connectors at each end, with a 4.5mm cable diameter and 24 AWG wire size for efficient power and data transfer. The Polyurethane (PUR) jacket ensures flexibility and longevity, while the brown, blue, and black wire colors make for easy installation. Operating at 60 VAC/60 VDC, this RoHS-compliant cable is ideal for various applications in wire management and sensor connectivity. Upgrade your setup with this reliable and versatile cable assembly.

