T4052426003-004

Heilind Number:AMPT4052426003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4052426003-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M8-3FR-3.0-M12-3MR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052426003-004
Amperage:3 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052426003-004

Detailed Description

Enhance connectivity in your industrial settings with our rugged M8 to M12 sensor cable assembly. Measuring 3 meters in length, this cable features a 3A amperage capacity, making it ideal for powering and transmitting data in demanding environments. The M8 and M12 connectors ensure a secure and reliable connection, while the 24 AWG wire with brown, blue, and black color coding guarantees easy installation. Constructed with durable polyurethane (PUR) jacketing in a sleek gray hue, this cable is not only resistant to wear and tear but also compliant with RoHS regulations for environmentally conscious operations. Trust in the quality and performance of this cable assembly for seamless signal transmission at up to 60VAC/60VDC.