T4052426003-005

Heilind Number:AMPT4052426003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4052426003-005
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M8-3FR-5.0-M12-3MR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052426003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052426003-005

Detailed Description

Enhance connectivity in your industrial setting with the RPC-M8-3FR-5.0-M12-3MR-PUR Sensor Cable Assembly. This 5-meter long cable features M8 and M12 connectors on each end, providing a secure and reliable link between devices. With a 3A amperage capacity and 24 AWG wire size, it ensures efficient power transmission. The durable Polyurethane (PUR) jacket and 4.5mm cable diameter offer robust protection, ideal for harsh environments. Three color-coded wires (Brown, Blue, Black) streamline installation, while the gray jacket color adds a professional touch. Operating at 60VAC/60VDC, this RoHS-compliant assembly guarantees safety and quality in every use. Perfect for sensor applications, it's a must-have for maintaining seamless operations in your facility.