| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052426003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052426003-007 |
T4052426003-007
| Heilind Number: | AMPT4052426003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052426003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3FR-10.0-M12-3MR-PUR cable assembly, designed for seamless data transmission in industrial settings. With a durable Polyurethane (PUR) jacket and three 24 AWG wires in brown, blue, and black, this 10-meter cable ensures reliable power delivery at an amperage of 3A. Featuring an M8 receptacle and M12 plug at either end, it guarantees a secure connection for your devices. Operating at 60VAC/60VDC, it meets RoHS compliance standards for environmental responsibility. Upgrade your wire management system with this essential component for sensor applications.

