T4052426004-005

Heilind Number:AMPT4052426004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4052426004-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M8-4FR-5.0-M12-4MR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052426004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052426004-005

Detailed Description

Enhance signal transmission with our RPC-M8-4FR-5.0-M12-4MR-PUR cable, meticulously designed for reliable connectivity in industrial settings. Measuring 5000 mm in overall length, this cable features an M8 receptacle connector at one end and an M12 plug connector at the other, each with four positions for seamless integration. The 5 mm diameter, shielded Polyurethane (PUR) jacket ensures durability and performance in demanding environments. With 24 AWG wire in brown, white, blue, and black colors, and operating voltage of 30 VAC/30 VDC, this cable meets stringent quality standards for optimal functionality. RoHS compliant for environmental responsibility, it is a vital component for efficient wire management and sensor connectivity in various applications. Elevate your industrial setup with this high-performance cable assembly.