T4052426004-007

Heilind Number:AMPT4052426004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052426004-007
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M8-4FR-10.0-M12-4MR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052426004-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052426004-007

Detailed Description

Enhance your connectivity with the RPC-M8-4FR-10.0-M12-4MR-PUR Sensor Cable Assembly, offering a seamless link between M8 and M12 connectors. With a 10,000mm length and 5mm cable diameter, this assembly is designed for optimal reach and durability. The 24 AWG wire, in brown, white, blue, and black, ensures efficient signal transmission, while the Polyurethane (PUR) jacket in sleek gray provides protection. Operating at 30 VAC/30 VDC and RoHS compliant, this assembly guarantees both performance and environmental responsibility. Perfect for a range of applications, it's a must-have in any setup requiring reliable sensor connectivity.