| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4061120003-002 |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Connector End 1 Gender: | Plug |
| SKU: | AMPT4061120003-002 |
T4061120003-002
| Heilind Number: | AMPT4061120003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4061120003-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this 1.0m M8 cable featuring a 3-position, shielded design. Ideal for sensor applications, the cable boasts durable Polyurethane (PUR) construction, ensuring reliable performance in industrial settings. With an M8 plug on one end and a convenient pigtail on the other, it offers versatile connectivity for various systems. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire management needs.

