T4061120003-004

Heilind Number:AMPT4061120003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4061120003-004
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M8 CABLE ST M 3M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061120003-004
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061120003-004

Detailed Description

Easily connect your devices with this M8 Cable featuring a 3-meter overall length. The M8 connector end seamlessly plugs into compatible devices, while the pigtail end offers versatile connectivity options. With three positions for optimal functionality, this cable is perfect for sensor applications. Its durable polyurethane jacket ensures long-lasting performance, while the shielded design provides reliable signal transmission. RoHS compliance guarantees eco-friendly manufacturing. Upgrade your wire management with this essential cable assembly.