T4061120003-005

Heilind Number:AMPT4061120003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061120003-005
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M8 CABLE ST M 5M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061120003-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061120003-005

Detailed Description

Enhance connectivity with our M8 Cable, featuring a durable 5m Polyurethane (PUR) jacket for reliable performance in industrial settings. This three-position cable is shielded for optimal signal integrity, making it ideal for sensor applications. With an M8 plug on one end and a convenient pigtail on the other, it offers versatile connectivity options. RoHS compliant, this high-quality cable ensures both safety and environmental responsibility. Upgrade your wire management setup with this essential component.