T4061120004-004

Heilind Number:AMPT4061120004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4061120004-004
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M8 CABLE ST M 3M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061120004-004
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061120004-004

Detailed Description

Stay connected with our M8 Cable Assembly, featuring a 3-meter long Polyurethane jacket for durable and flexible performance. This 4-position cable boasts a shielded design, ideal for reliable signal transmission in industrial environments. With an M8 connector on one end and a pigtail on the other, it offers versatile connectivity for your sensor applications. Rest assured, it is RoHS compliant, aligning with environmental standards. Perfect for Wire Management, this assembly guarantees seamless integration in your setup.