T4061120004-005

Heilind Number:AMPT4061120004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061120004-005
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M8 CABLE ST M 5M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061120004-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061120004-005

Detailed Description

Experience seamless connectivity with our M8 Cable Assembly, meticulously crafted for reliable performance. Boasting a generous length of 5 meters, this cable features a durable Polyurethane (PUR) jacket, ensuring protection and longevity in various environments. With 4 positions and shielded construction, it guarantees secure data transmission, while the M8 plug and pigtail connectors offer effortless integration. Compliant with RoHS standards, it's not only high-quality but also environmentally friendly. Ideal for sensor applications, this assembly is a must-have for efficient wire management in any setup.