T4061210003-005

Heilind Number:AMPT4061210003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061210003-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M8 CABLE RA M 5M 3POS PVC CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061210003-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061210003-005

Detailed Description

Ensure reliable connectivity in your industrial applications with this M8 Cable. Featuring a durable PVC jacket and a shielded design, this 5-meter cable guarantees optimal performance and protection against interference. With a 3-position M8 connector on one end and a convenient pigtail on the other, it offers versatile connectivity options. Rest assured, this cable complies with RoHS standards, making it a sustainable choice for your wire management needs. Ideal for sensor applications and more, it's a must-have for any industrial setup.