T4061210003-007

Heilind Number:AMPT4061210003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4061210003-007
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M8 CABLE RA M 10M 3POS PVC CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061210003-007
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061210003-007

Detailed Description

Stay connected with ease using our M8 Cable RA M 10M 3POS PVC Cable. With an overall length of 10,000 mm, it provides ample reach for various applications. Featuring an M8 connector on one end and a convenient pigtail on the other, it offers seamless connectivity. The 3-position design ensures efficient signal transmission, while the durable PVC jacket guarantees long-lasting performance. Shielded for added protection, this cable is suitable for diverse environments. With plug connector end 1 and full RoHS compliance, it's a reliable choice for wire management in sensor applications. Explore our range of wire, cable, and assemblies for all your connectivity needs.