T4061210004-005

Heilind Number:AMPT4061210004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061210004-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M8 CABLE RA M 5M 4POS PVC CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061210004-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061210004-005

Detailed Description

Enhance your connectivity with this rugged M8 Cable Assembly. Designed with a durable Polyvinyl Chloride (PVC) jacket, this 5-meter cable ensures reliable performance in demanding environments. Featuring a 4-position M8 connector on one end and a convenient pigtail on the other, it offers seamless integration for your sensor applications. With shielded construction and RoHS compliance, this cable guarantees secure data transmission while meeting environmental standards. Upgrade your wire management setup with this essential component.