T4061220003-001

Heilind Number:AMPT4061220003-001
Manufacturer:TE Connectivity
Manufacturer Number:T4061220003-001
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA M 0.5M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220003-001
Overall Length:500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220003-001

Detailed Description

Experience seamless connectivity with this high-performance M8 Cable Assembly, meticulously crafted for optimal signal transmission. Measuring at 500mm in length, this cable features a rugged Polyurethane (PUR) jacket, providing durability for long-lasting use. Its M8 connector end ensures a secure and reliable connection, while the Pigtail connector end offers versatility in installation. With three positions, this assembly is perfect for sensor applications, delivering precise data transmission. Rest assured of its quality and compliance with RoHS standards, making it an essential component for your wire management needs.