T4061220003-002

Heilind Number:AMPT4061220003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4061220003-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M8 CABLE RA M 1.0M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220003-002
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220003-002

Detailed Description

Easily connect essential components with this 1-meter M8 Cable, featuring a durable Polyurethane (PUR) jacket for reliable performance. With three positions and shielded construction, it ensures secure and interference-free connectivity. The M8 plug at one end and Pigtail at the other offer versatile installation options. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your wire management needs. Perfect for sensor applications and various wire, cable, and assembly setups.