T4061220003-003

Heilind Number:AMPT4061220003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4061220003-003
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M8 CABLE RA M 1.5M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220003-003
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220003-003

Detailed Description

Easily connect your devices with this high-quality M8 Cable Assembly. Measuring 1.5 meters in length, it features a rugged Polyurethane (PUR) jacket for durability, making it ideal for industrial environments. The cable is shielded for optimal signal transmission, ensuring reliable performance. With a 3-position M8 connector at one end and a pigtail at the other, it offers versatility for various applications. Rest assured, this cable assembly is RoHS compliant, meeting environmental standards. Perfect for sensor and other connectivity needs, it's a valuable addition to your wire management setup.