T4061220003-004

Heilind Number:AMPT4061220003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4061220003-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA M 3M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220003-004
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220003-004

Detailed Description

Easily connect your devices with this M8 Cable RA, featuring a durable 3-meter PUR cable. With three positions, it ensures efficient data transmission. The shielded design provides superior protection against interference, while the M8 plug and pigtail connectors offer seamless connectivity. RoHS compliant, it is a reliable and environmentally friendly choice for your wire management needs. Perfect for sensor applications, this assembly guarantees optimal performance in various industrial settings. Upgrade your setup with this high-quality cable assembly.