T4061220003-005

Heilind Number:AMPT4061220003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061220003-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA M 5M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220003-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220003-005

Detailed Description

Enhance connectivity with this high-performance M8 Cable Assembly, designed for seamless integration in sensor applications. Boasting a generous overall length of 5 meters, it offers ample reach for versatile installation. The durable Polyurethane (PUR) jacket ensures reliable performance in demanding environments, while the shielded design guarantees optimal signal integrity. Featuring a 3-position M8 connector at one end and a convenient Pigtail at the other, this assembly facilitates quick and efficient connections. With RoHS compliance and meticulous attention to quality, it's a dependable solution for your wire management needs.