T4061220003-006

Heilind Number:AMPT4061220003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4061220003-006
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M8 CABLE RA M 7M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220003-006
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220003-006

Detailed Description

Get reliable connectivity with this M8 Cable Assembly, featuring a robust Polyurethane (PUR) jacket for enhanced durability. With a length of 7 meters, it offers ample reach for various applications. The 3-position M8 connector at one end ensures secure attachment, while the Pigtail at the other end allows easy integration. Shielded for optimal signal transmission, this cable assembly is RoHS compliant, making it a sustainable choice for your wire management needs. Perfect for Sensor Cable Assemblies and other industrial applications.