T4061220003-007

Heilind Number:AMPT4061220003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4061220003-007
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE RA M 10M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220003-007
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220003-007

Detailed Description

Easily connect your devices with this M8 Cable Assembly, featuring a durable 10-meter polyurethane jacket for reliable performance in various environments. Boasting three positions and a shielded design, it ensures secure and interference-free transmission. The M8 plug connector on one end and pigtail on the other provide versatile connectivity options, all while meeting RoHS compliance standards. Ideal for sensor applications and other wire management needs, this assembly guarantees seamless operation and longevity.