T4061220004-001

Heilind Number:AMPT4061220004-001
Manufacturer:TE Connectivity
Manufacturer Number:T4061220004-001
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M8 CABLE RA M 0.5M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220004-001
Overall Length:500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220004-001

Detailed Description

Enhance your cable management system with our high-quality M8 Cable Assembly. Measuring 500mm in overall length, this durable cable features a four-position M8 connector on one end and a convenient pigtail on the other. Crafted with a polyurethane (PUR) jacket, it offers reliable protection and flexibility for various applications. Shielded for optimal signal integrity, this cable is ideal for sensor connections and other industrial uses. Rest assured, it complies with RoHS standards, making it a sustainable choice for your wiring needs. Upgrade your setup with this essential component for seamless connectivity.