T4061220004-002

Heilind Number:AMPT4061220004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4061220004-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA M 1.0M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220004-002
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220004-002

Detailed Description

Enhance your connectivity with this high-quality M8 Cable, featuring a robust 1.0m PUR jacketed cable for durable performance. Boasting four positions and shielded for optimal signal transmission, it ensures reliable data transfer in industrial settings. With an M8 plug on one end and a convenient pigtail on the other, this cable offers versatility in sensor connections. RoHS compliant, it adheres to environmental standards without compromising on quality. Perfect for various applications in wire management, this cable assembly guarantees seamless operations in demanding environments.