T4061220004-003

Heilind Number:AMPT4061220004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4061220004-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA M 1.5M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220004-003
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220004-003

Detailed Description

Enhance your connectivity with this high-performance M8 Cable Assembly. Measuring 1.5 meters in length, it features a durable Polyurethane (PUR) jacket for maximum protection. The 4-position cable is shielded for optimal signal integrity, making it ideal for sensor applications. With a M8 plug on one end and a convenient pigtail on the other, this assembly offers versatile connectivity options. Rest assured of its quality, as it is fully RoHS compliant. Upgrade your wire management setup with this essential component.