T4061220004-004

Heilind Number:AMPT4061220004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4061220004-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA M 3M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220004-004
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220004-004

Detailed Description

Easily connect your devices with this high-quality M8 Cable, featuring a rugged 3-meter Polyurethane (PUR) jacket for durability in harsh environments. With a 4-position connector on one end and a convenient pigtail on the other, it offers versatile connectivity options for sensor applications. Shielded for optimal signal integrity, this cable ensures reliable performance. Designed for industrial use, it meets RoHS compliance standards, making it an environmentally conscious choice for your wire management needs.