T4061220004-005

Heilind Number:AMPT4061220004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061220004-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA M 5M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220004-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220004-005

Detailed Description

Easily connect your M8 devices with this 5-meter long, 4-position sensor cable assembly. Featuring a durable polyurethane jacket and shielded construction, it ensures reliable performance in various environments. The M8 plug connector end seamlessly integrates with compatible devices, while the pigtail end offers versatility for custom installations. RoHS compliant, this cable assembly prioritizes environmental responsibility without compromising on quality. Perfect for wire management in industrial settings, it guarantees efficient and secure connectivity for your equipment.