T4061220004-006

Heilind Number:AMPT4061220004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4061220004-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE RA M 7M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220004-006
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220004-006

Detailed Description

Enhance connectivity with this rugged M8 Cable Assembly, meticulously crafted for seamless performance in industrial settings. Measuring 7 meters in length, this high-quality assembly features a durable Polyurethane (PUR) jacket for optimal protection, ensuring longevity even in demanding environments. With 4 positions and shielded construction, it guarantees reliable data transmission while minimizing interference. The M8 connector at one end and Pigtail at the other offer versatile connectivity options, making it an essential component for various applications. Rest assured of its compliance with RoHS standards, reflecting our commitment to sustainability. Upgrade your wire management system with this essential Sensor Cable Assembly, a dependable solution for seamless data transmission.