T4061220004-007

Heilind Number:AMPT4061220004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4061220004-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M8 CABLE RA M 10M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061220004-007
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061220004-007

Detailed Description

Enhance your sensor connections with this rugged M8 Cable RA featuring a 10m length, ideal for versatile installations. With 4 positions and a durable Polyurethane (PUR) jacket, it ensures reliable performance in demanding environments. The shielded design guarantees signal integrity, while the Pigtail connector end offers seamless integration. RoHS compliant, this cable assembly prioritizes both functionality and environmental responsibility, making it a dependable choice for wire management in various applications.