T4061310003-005

Heilind Number:AMPT4061310003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061310003-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 5M 3POS PVC CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061310003-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061310003-005

Detailed Description

Enhance your connectivity with this high-quality M8 cable assembly, featuring a durable 5-meter PVC jacket for reliable performance. Designed with a 3-position female connector on one end and a convenient pigtail on the other, it offers seamless integration in various applications. The shielded construction ensures optimal signal transmission, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for sensor and automation systems, this cable assembly guarantees efficient and secure data transfer over long distances. Elevate your wire management with this essential component.