T4061320003-001

Heilind Number:AMPT4061320003-001
Manufacturer:TE Connectivity
Manufacturer Number:T4061320003-001
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 0.5M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320003-001
Overall Length:500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320003-001

Detailed Description

Enhance your connectivity with this high-quality M8 Cable featuring a female receptacle on one end and a pigtail on the other, perfect for seamless integration in your setup. Measuring at 500mm in overall length, this cable provides ample reach for various applications. With three positions, it ensures reliable signal transmission. Crafted with a durable Polyurethane (PUR) jacket and shielded for added protection, this cable guarantees longevity and performance. Compliant with RoHS standards, it meets environmental and safety requirements, making it a sustainable choice. Ideal for wire management and sensor assemblies, this cable is a versatile solution for your connectivity needs.