T4061320003-002

Heilind Number:AMPT4061320003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4061320003-002
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 1.0M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320003-002
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320003-002

Detailed Description

Enhance connectivity in your setup with this high-quality M8 Cable Assembly. Measuring 1.0m in length, it features a sturdy ST Female connector on one end and a convenient Pigtail on the other, offering seamless integration into your system. With three positions and a durable Polyurethane (PUR) jacket, this cable ensures reliable signal transmission in industrial environments. Shielded for added protection, it guarantees optimal performance. RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your wire management with this essential component, perfect for sensor applications and beyond.