T4061320003-005

Heilind Number:AMPT4061320003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061320003-005
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 5M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320003-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320003-005

Detailed Description

Easily connect your M8 devices with this 5-meter ST female cable, featuring 3 positions for efficient signal transmission. The durable Polyurethane (PUR) jacket ensures long-lasting performance, while its shielded design guarantees reliable connectivity. With a convenient pigtail connector at one end, this cable is ready for seamless integration into your setup. Rest assured, it complies with RoHS standards, making it a sustainable choice for your wire management needs. Perfect for Sensor Cable Assemblies and various other applications. Stay connected with confidence.