T4061320003-006

Heilind Number:AMPT4061320003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4061320003-006
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 7M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320003-006
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320003-006

Detailed Description

Easily connect your devices with this high-quality M8 Cable featuring a rugged ST Female connector at one end and a convenient Pigtail at the other. With a generous 7-meter length, it provides ample reach for various applications. The 3-position configuration ensures reliable signal transmission, while the Polyurethane (PUR) jacket offers durability and flexibility. Shielded for optimal performance, this cable is RoHS compliant, making it a sustainable choice for wire management in sensor applications and beyond. Trust in its superior quality for seamless connectivity in your setup.