T4061320003-007

Heilind Number:AMPT4061320003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4061320003-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 10M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320003-007
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320003-007

Detailed Description

Enhance connectivity with this high-quality M8 Cable Assembly. Featuring a female M8 connector on one end and a pigtail on the other, this 10-meter cable is designed for seamless integration in sensor applications. With three positions for versatile connectivity, it ensures optimal performance. The durable Polyurethane (PUR) jacket offers reliable protection, while the shielded design guarantees signal integrity. RoHS compliant for environmental responsibility, this cable assembly is a dependable solution for wire management in various industrial settings.