T4061320004-002

Heilind Number:AMPT4061320004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4061320004-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 1.0M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320004-002
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320004-002

Detailed Description

Enhance your connectivity with this high-quality M8 Cable Assembly. Featuring a durable Polyurethane (PUR) jacket, this 1.0-meter cable is shielded for optimal performance. The 4-position Female M8 connector at one end ensures a secure connection, while the Pigtail at the other end offers versatile installation options. With RoHS compliance and meticulous attention to detail, this cable assembly guarantees reliable signal transmission in any sensor application. Upgrade your wire management setup with this essential component.